
SMCJ78A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ78A-ETR-ND - Tape & Reel (TR) 18-SMCJ78A-ECT-ND - Cut Tape (CT) 18-SMCJ78A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78A-E |
Description | TVS 1.5KW 78V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 11.9A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.22200 | kr.42.22 |
| 100 | kr.2.75160 | kr.275.16 |
| 500 | kr.2.11934 | kr.1,059.67 |
| 1.000 | kr.1.91569 | kr.1,915.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38077 | kr.4,142.31 |
| 6.000 | kr.1.27216 | kr.7,632.96 |
| 9.000 | kr.1.24977 | kr.11,247.93 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

