Similar
Similar

SMCJ70A-HRAT7 | |
|---|---|
DigiKey Part Number | SMCJ70A-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ70A-HRAT7 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113V |
Mfr | Current - Peak Pulse (10/1000µs) 13.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC82A | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC82ATR-ND | kr.1.45763 | Similar |
| SMCJ70A/TR13 | YAGEO | 3.000 | 13-SMCJ70A/TR13CT-ND | kr.2.03000 | Similar |
| SMCJ70A/TR7 | YAGEO | 0 | 13-SMCJ70A/TR7TR-ND | kr.1.07590 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.102.51780 | kr.51,258.90 |
| Unit Price without VAT: | kr.102.51780 |
|---|---|
| Unit Price with VAT: | kr.128.14725 |



