SMCJ70A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.95564
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet

Similar


YAGEO
In Stock: 3.000
Unit Price: kr.2.03000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.07590
Datasheet
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ70A-HR

DigiKey Part Number
SMCJ70A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ70A-HR
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
113V
Mfr
Current - Peak Pulse (10/1000µs)
13.3A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ70A-M3/57TVishay General Semiconductor - Diodes Division0SMCJ70A-M3/57T-NDkr.1.95564Direct
1.5SMC82ATaiwan Semiconductor Corporation01801-1.5SMC82ATR-NDkr.1.45763Similar
SMCJ70A/TR13YAGEO3.00013-SMCJ70A/TR13CT-NDkr.2.03000Similar
SMCJ70A/TR7YAGEO013-SMCJ70A/TR7TR-NDkr.1.07590Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.112.76958kr.56,384.79
Manufacturers Standard Package
Unit Price without VAT:kr.112.76958
Unit Price with VAT:kr.140.96198