
SMCJ7.0CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ7.0CA-ETR-ND - Tape & Reel (TR) 18-SMCJ7.0CA-ECT-ND - Cut Tape (CT) 18-SMCJ7.0CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0CA-E |
Description | TVS 1.5KW 7.0V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 125A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.41900 | kr.44.19 |
| 100 | kr.2.88850 | kr.288.85 |
| 500 | kr.2.22914 | kr.1,114.57 |
| 1.000 | kr.2.01669 | kr.2,016.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.45564 | kr.4,366.92 |
| 6.000 | kr.1.34237 | kr.8,054.22 |
| 9.000 | kr.1.33140 | kr.11,982.60 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

