
SMCJ6.5A | |
|---|---|
DigiKey Part Number | SMCJ6.5ALFTR-ND - Tape & Reel (TR) SMCJ6.5ALFCT-ND - Cut Tape (CT) SMCJ6.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5A |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 134A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ6.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 134A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.55700 | kr.35.57 |
| 100 | kr.2.30330 | kr.230.33 |
| 500 | kr.1.76240 | kr.881.20 |
| 1.000 | kr.1.58792 | kr.1,587.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13845 | kr.3,415.35 |
| 6.000 | kr.1.04537 | kr.6,272.22 |
| 9.000 | kr.0.99794 | kr.8,981.46 |
| 15.000 | kr.0.99063 | kr.14,859.45 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

