SMCJ48CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 38.002
Unit Price: kr.3.39000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.10.88000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.843
Unit Price: kr.3.71000
Datasheet

Direct


Diodes Incorporated
In Stock: 12.702
Unit Price: kr.7.81000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.700
Unit Price: kr.4.61000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.46865
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.3.39202
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.51755
Datasheet

Similar


YAGEO
In Stock: 2.170
Unit Price: kr.1.92000
Datasheet

Similar


YAGEO
In Stock: 485
Unit Price: kr.4.10000
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ48CA-HRA

DigiKey Part Number
SMCJ48CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ48CA-HRA
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.80.00000kr.240,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.80.00000
Unit Price with VAT:kr.100.00000