
SMCJ45A-E | |
---|---|
DigiKey Part Number | 18-SMCJ45A-ETR-ND - Tape & Reel (TR) 18-SMCJ45A-ECT-ND - Cut Tape (CT) 18-SMCJ45A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45A-E |
Description | TVS 1.5KW 45V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.08000 | kr.6.08 |
10 | kr.3.80800 | kr.38.08 |
100 | kr.2.47740 | kr.247.74 |
500 | kr.1.90554 | kr.952.77 |
1.000 | kr.1.72128 | kr.1,721.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.33839 | kr.4,015.17 |
6.000 | kr.1.23225 | kr.7,393.50 |
9.000 | kr.1.20160 | kr.10,814.40 |
Unit Price without VAT: | kr.6.08000 |
---|---|
Unit Price with VAT: | kr.7.60000 |