New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ40A-E

DigiKey Part Number
18-SMCJ40A-ETR-ND - Tape & Reel (TR)
18-SMCJ40A-ECT-ND - Cut Tape (CT)
18-SMCJ40A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ40A-E
Description
TVS 1.5KW 40V 5%UNI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.3.80800kr.38.08
100kr.2.47740kr.247.74
500kr.1.90554kr.952.77
1.000kr.1.72128kr.1,721.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33839kr.4,015.17
6.000kr.1.23225kr.7,393.50
9.000kr.1.20160kr.10,814.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000