
SMCJ350CA | |
|---|---|
DigiKey Part Number | SMCJ350CALFTR-ND - Tape & Reel (TR) SMCJ350CALFCT-ND - Cut Tape (CT) SMCJ350CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ350CA |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ350CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.40200 | kr.54.02 |
| 100 | kr.3.56310 | kr.356.31 |
| 500 | kr.2.77260 | kr.1,386.30 |
| 1.000 | kr.2.51799 | kr.2,517.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.03203 | kr.6,096.09 |
| 6.000 | kr.2.02706 | kr.12,162.36 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |



