New Product
324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ200CA-E

DigiKey Part Number
18-SMCJ200CA-ETR-ND - Tape & Reel (TR)
18-SMCJ200CA-ECT-ND - Cut Tape (CT)
18-SMCJ200CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ200CA-E
Description
TVS 1.5KW 200V 5%BI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
324V
Mfr
Current - Peak Pulse (10/1000µs)
4.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
200V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
224V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.67000kr.7.67
10kr.4.81800kr.48.18
100kr.3.16300kr.316.30
500kr.2.44940kr.1,224.70
1.000kr.2.21970kr.2,219.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60647kr.4,819.41
6.000kr.1.49783kr.8,986.98
Manufacturers Standard Package
Unit Price without VAT:kr.7.67000
Unit Price with VAT:kr.9.58750