1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ180A

DigiKey Part Number
SMCJ180ALFTR-ND - Tape & Reel (TR)
SMCJ180ALFCT-ND - Cut Tape (CT)
SMCJ180ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ180A
Description
TVS DIODE 180VWM 292VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
292V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.728
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.54100kr.25.41
100kr.1.88800kr.188.80
500kr.1.60640kr.803.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.31200kr.3,936.00
6.000kr.1.29360kr.7,761.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500