New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ170A-E

DigiKey Part Number
18-SMCJ170A-ETR-ND - Tape & Reel (TR)
18-SMCJ170A-ECT-ND - Cut Tape (CT)
18-SMCJ170A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ170A-E
Description
TVS 1.5KW 170V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.01900kr.40.19
100kr.2.62140kr.262.14
500kr.2.02086kr.1,010.43
1.000kr.1.82739kr.1,827.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42325kr.4,269.75
6.000kr.1.31179kr.7,870.74
9.000kr.1.29360kr.11,642.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500