Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMCJ16CA-HRA | |
|---|---|
DigiKey Part Number | SMCJ16CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA-HRA |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 57.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ16CA | Littelfuse Inc. | 20.928 | SMCJ16CALFCT-ND | kr.6.15000 | Direct |
| SMCJ16CA-HR | Littelfuse Inc. | 0 | SMCJ16CA-HR-ND | kr.112.76958 | Direct |
| SMCJ16CA | Taiwan Semiconductor Corporation | 2.427 | SMCJ16CAFSCT-ND | kr.6.66000 | Direct |
| SMCJ16CA-13-F | Diodes Incorporated | 2.700 | SMCJ16CA-FDICT-ND | kr.5.39000 | Direct |
| SMCJ16CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.864 | SMCJ16CA-E3/57TGICT-ND | kr.6.91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.102.51780 | kr.307,553.40 |
| Unit Price without VAT: | kr.102.51780 |
|---|---|
| Unit Price with VAT: | kr.128.14725 |







