New Product
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ16CA-E

DigiKey Part Number
18-SMCJ16CA-ETR-ND - Tape & Reel (TR)
18-SMCJ16CA-ECT-ND - Cut Tape (CT)
18-SMCJ16CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ16CA-E
Description
TVS 1.5KW 16V 5%BI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.3.98700kr.39.87
100kr.2.60030kr.260.03
500kr.2.00396kr.1,001.98
1.000kr.1.81178kr.1,811.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.41077kr.4,232.31
6.000kr.1.30008kr.7,800.48
9.000kr.1.28000kr.11,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000