Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMCJ150CA-HR | |
|---|---|
DigiKey Part Number | SMCJ150CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA-HR |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ150CA | Littelfuse Inc. | 15.123 | SMCJ150CALFCT-ND | kr.6.66000 | Direct |
| SMCJ150CA-HRA | Littelfuse Inc. | 0 | SMCJ150CA-HRA-ND | kr.102.51780 | Direct |
| SMCJ150CA | Taiwan Semiconductor Corporation | 3.846 | SMCJ150CAFSCT-ND | kr.6.66000 | Direct |
| SMCJ150CA-13-F | Diodes Incorporated | 2.266 | 31-SMCJ150CA-13-FCT-ND | kr.5.39000 | Direct |
| SMCJ150CA-E3/57T | Vishay General Semiconductor - Diodes Division | 7.165 | SMCJ150CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.112.76958 | kr.56,384.79 |
| Unit Price without VAT: | kr.112.76958 |
|---|---|
| Unit Price with VAT: | kr.140.96198 |








