
SMCJ13CA-E | |
|---|---|
DigiKey Part Number  | 18-SMCJ13CA-ETR-ND - Tape & Reel (TR) 18-SMCJ13CA-ECT-ND - Cut Tape (CT) 18-SMCJ13CA-EDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ13CA-E  | 
Description  | TVS 1.5KW 13V 5%BI DO-214AB TR13  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 13V  | |
Voltage - Breakdown (Min)  | 14.4V  | |
Voltage - Clamping (Max) @ Ipp  | 21.5V  | |
Current - Peak Pulse (10/1000µs)  | 69.8A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.3.98700 | kr.39.87 | 
| 100 | kr.2.60030 | kr.260.03 | 
| 500 | kr.2.00396 | kr.1,001.98 | 
| 1.000 | kr.1.81178 | kr.1,811.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.41077 | kr.4,232.31 | 
| 6.000 | kr.1.30008 | kr.7,800.48 | 
| 9.000 | kr.1.28000 | kr.11,520.00 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 

