
SMCG8.5A-HRA | |
|---|---|
DigiKey Part Number | SMCG8.5A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG8.5A-HRA |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14.4V |
Mfr | Current - Peak Pulse (10/1000µs) 104.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.102.51780 | kr.153,776.70 |
| Unit Price without VAT: | kr.102.51780 |
|---|---|
| Unit Price with VAT: | kr.128.14725 |

