
SMBJ85A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ85A-ETR-ND - Tape & Reel (TR) 18-SMBJ85A-ECT-ND - Cut Tape (CT) 18-SMBJ85A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ85A-E |
Description | TVS SURF MT DO214AA - SMBJ85A CR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 4.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.96500 | kr.19.65 |
| 100 | kr.1.24200 | kr.124.20 |
| 500 | kr.0.92982 | kr.464.91 |
| 1.000 | kr.0.82883 | kr.828.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58360 | kr.1,750.80 |
| 6.000 | kr.0.52960 | kr.3,177.60 |
| 9.000 | kr.0.50207 | kr.4,518.63 |
| 15.000 | kr.0.47112 | kr.7,066.80 |
| 21.000 | kr.0.45279 | kr.9,508.59 |
| 30.000 | kr.0.43667 | kr.13,100.10 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

