
SMBJ78CA | |
|---|---|
DigiKey Part Number | SMBJ78CALFTR-ND - Tape & Reel (TR) SMBJ78CALFCT-ND - Cut Tape (CT) SMBJ78CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ78CA |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ78CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.16200 | kr.21.62 |
| 100 | kr.1.37320 | kr.137.32 |
| 500 | kr.1.03114 | kr.515.57 |
| 1.000 | kr.0.92076 | kr.920.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65017 | kr.1,950.51 |
| 6.000 | kr.0.59114 | kr.3,546.84 |
| 9.000 | kr.0.56105 | kr.5,049.45 |
| 15.000 | kr.0.52722 | kr.7,908.30 |
| 21.000 | kr.0.50719 | kr.10,650.99 |
| 30.000 | kr.0.49928 | kr.14,978.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

