SMBJ70A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 3.597
Unit Price: kr.3.99000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.83381
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


YAGEO
In Stock: 2.995
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.58594
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ70A-HRA

DigiKey Part Number
SMBJ70A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ70A-HRA
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
113V
Mfr
Current - Peak Pulse (10/1000µs)
5.3A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70ATaiwan Semiconductor Corporation3.597SMBJ70AFSCT-NDkr.3.99000Direct
SMBJ70A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ70A-M3/52-NDkr.0.83381Direct
P6SMB82ATaiwan Semiconductor Corporation01801-P6SMB82ATR-NDkr.0.76343Similar
SMBJ70A/TR13YAGEO2.99513-SMBJ70A/TR13CT-NDkr.0.95000Similar
SMBJ70A/TR7YAGEO013-SMBJ70A/TR7TR-NDkr.0.58594Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.82.01424kr.246,042.72
Manufacturers Standard Package
Unit Price without VAT:kr.82.01424
Unit Price with VAT:kr.102.51780