
SMBJ6.0CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ6.0CA-ETR-ND - Tape & Reel (TR) 18-SMBJ6.0CA-ECT-ND - Cut Tape (CT) 18-SMBJ6.0CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA-E |
Description | TVS SURF MT DO214AA - SMBJ6.0CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 58.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 100 | kr.1.44110 | kr.144.11 |
| 500 | kr.1.08402 | kr.542.01 |
| 1.000 | kr.0.96875 | kr.968.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68502 | kr.2,055.06 |
| 6.000 | kr.0.62340 | kr.3,740.40 |
| 9.000 | kr.0.59199 | kr.5,327.91 |
| 15.000 | kr.0.55668 | kr.8,350.20 |
| 21.000 | kr.0.53577 | kr.11,251.17 |
| 30.000 | kr.0.53256 | kr.15,976.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

