
SMBJ6.0A-T7 | |
|---|---|
DigiKey Part Number | SMBJ6.0A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A-T7 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ6.0A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.07468 | kr.537.34 |
| 1.000 | kr.0.96301 | kr.963.01 |
| 1.500 | kr.0.90603 | kr.1,359.05 |
| 2.500 | kr.0.84196 | kr.2,104.90 |
| 3.500 | kr.0.80397 | kr.2,813.89 |
| 5.000 | kr.0.76704 | kr.3,835.20 |
| 12.500 | kr.0.68595 | kr.8,574.38 |
| 25.000 | kr.0.66400 | kr.16,600.00 |
| Unit Price without VAT: | kr.1.07468 |
|---|---|
| Unit Price with VAT: | kr.1.34335 |













