
SMBJ36A | |
|---|---|
DigiKey Part Number | SMBJ36ALFTR-ND - Tape & Reel (TR) SMBJ36ALFCT-ND - Cut Tape (CT) SMBJ36ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.49200 | kr.14.92 |
| 100 | kr.0.75230 | kr.75.23 |
| 500 | kr.0.70088 | kr.350.44 |
| 1.000 | kr.0.63014 | kr.630.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56933 | kr.1,707.99 |
| 6.000 | kr.0.51630 | kr.3,097.80 |
| 9.000 | kr.0.48926 | kr.4,403.34 |
| 15.000 | kr.0.45886 | kr.6,882.90 |
| 21.000 | kr.0.44086 | kr.9,258.06 |
| 30.000 | kr.0.42336 | kr.12,700.80 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |











