567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ350CA

DigiKey Part Number
SMBJ350CALFTR-ND - Tape & Reel (TR)
SMBJ350CALFCT-ND - Cut Tape (CT)
SMBJ350CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ350CA
Description
TVS DIODE 350VWM 567VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ350CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.92400kr.39.24
100kr.2.54990kr.254.99
500kr.1.95842kr.979.21
1.000kr.1.76785kr.1,767.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.27130kr.3,813.90
6.000kr.1.16960kr.7,017.60
9.000kr.1.13169kr.10,185.21
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000