
SMBJ350A | |
|---|---|
DigiKey Part Number | SMBJ350ALFTR-ND - Tape & Reel (TR) SMBJ350ALFCT-ND - Cut Tape (CT) SMBJ350ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ350A |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ350A Models |
Category | Voltage - Clamping (Max) @ Ipp 567V |
Mfr | Current - Peak Pulse (10/1000µs) 1.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 350V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 391V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.13200 | kr.31.32 |
| 100 | kr.2.01740 | kr.201.74 |
| 500 | kr.1.53592 | kr.767.96 |
| 1.000 | kr.1.38066 | kr.1,380.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98598 | kr.2,957.94 |
| 6.000 | kr.0.90308 | kr.5,418.48 |
| 9.000 | kr.0.86083 | kr.7,747.47 |
| 15.000 | kr.0.83213 | kr.12,481.95 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |



