Similar
Similar

SMBJ20A-HRA | |
|---|---|
DigiKey Part Number | SMBJ20A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ20A-HRA |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 18.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB24A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB24ATR-ND | kr.0.76343 | Similar |
| SMBJ20A | Taiwan Semiconductor Corporation | 6.299 | SMBJ20AFSCT-ND | kr.3.99000 | Similar |
| SMBJ20A/TR13 | YAGEO | 1.005 | 13-SMBJ20A/TR13CT-ND | kr.0.95000 | Similar |
| SMBJ20A/TR7 | YAGEO | 500 | 13-SMBJ20A/TR7CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.82.01424 | kr.246,042.72 |
| Unit Price without VAT: | kr.82.01424 |
|---|---|
| Unit Price with VAT: | kr.102.51780 |



