SMBJ18A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.76343
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14.814
Unit Price: kr.3.99000
Datasheet

Similar


YAGEO
In Stock: 815
Unit Price: kr.2.54000
Datasheet

Similar


YAGEO
In Stock: 801
Unit Price: kr.0.95000
Datasheet
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18A-HRA

DigiKey Part Number
SMBJ18A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ18A-HRA
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
29.2V
Mfr
Current - Peak Pulse (10/1000µs)
20.6A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB20ATaiwan Semiconductor Corporation01801-P6SMB20ATR-NDkr.0.76343Similar
P6SMB22ATaiwan Semiconductor Corporation01801-P6SMB22ATR-NDkr.0.76343Similar
SMBJ18ATaiwan Semiconductor Corporation14.814SMBJ18AFSCT-NDkr.3.99000Similar
SMBJ18A/TR13YAGEO81513-SMBJ18A/TR13CT-NDkr.2.54000Similar
SMBJ18A/TR7YAGEO80113-SMBJ18A/TR7CT-NDkr.0.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.82.01424kr.246,042.72
Manufacturers Standard Package
Unit Price without VAT:kr.82.01424
Unit Price with VAT:kr.102.51780