
SMBJ160A | |
|---|---|
DigiKey Part Number | SMBJ160ALFTR-ND - Tape & Reel (TR) SMBJ160ALFCT-ND - Cut Tape (CT) SMBJ160ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160A |
Description | TVS DIODE 160VWM 259VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ160A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.02900 | kr.20.29 |
| 100 | kr.1.28770 | kr.128.77 |
| 500 | kr.0.96470 | kr.482.35 |
| 1.000 | kr.0.86046 | kr.860.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60651 | kr.1,819.53 |
| 6.000 | kr.0.55077 | kr.3,304.62 |
| 9.000 | kr.0.52235 | kr.4,701.15 |
| 15.000 | kr.0.49040 | kr.7,356.00 |
| 21.000 | kr.0.47148 | kr.9,901.08 |
| 30.000 | kr.0.45807 | kr.13,742.10 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


