SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ150A

DigiKey Part Number
SMBJ150ALFTR-ND - Tape & Reel (TR)
SMBJ150ALFCT-ND - Cut Tape (CT)
SMBJ150ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150A
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.663
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27000kr.22.70
100kr.1.44090kr.144.09
500kr.0.90880kr.454.40
1.000kr.0.81057kr.810.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82173kr.2,465.19
6.000kr.0.74588kr.4,475.28
9.000kr.0.70795kr.6,371.55
15.000kr.0.68583kr.10,287.45
21.000kr.0.66371kr.13,937.91
30.000kr.0.46601kr.13,980.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000