
SMBJ150A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ150A-ETR-ND - Tape & Reel (TR) 18-SMBJ150A-ECT-ND - Cut Tape (CT) 18-SMBJ150A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150A-E |
Description | TVS SURF MT DO214AA - SMBJ150A 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.50400 | kr.25.04 |
| 100 | kr.1.59890 | kr.159.89 |
| 500 | kr.1.20738 | kr.603.69 |
| 1.000 | kr.1.08091 | kr.1,080.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.76668 | kr.2,300.04 |
| 6.000 | kr.0.69910 | kr.4,194.60 |
| 9.000 | kr.0.66465 | kr.5,981.85 |
| 15.000 | kr.0.62594 | kr.9,389.10 |
| 21.000 | kr.0.61181 | kr.12,848.01 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

