


SMAJ54A | |
|---|---|
DigiKey Part Number | SMAJ54ALFTR-ND - Tape & Reel (TR) SMAJ54ALFCT-ND - Cut Tape (CT) SMAJ54ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ54A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.80100 | kr.18.01 |
| 100 | kr.1.13800 | kr.113.80 |
| 500 | kr.0.84956 | kr.424.78 |
| 1.000 | kr.0.75617 | kr.756.17 |
| 2.000 | kr.0.67753 | kr.1,355.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49351 | kr.2,467.55 |
| 10.000 | kr.0.44952 | kr.4,495.20 |
| 15.000 | kr.0.42710 | kr.6,406.50 |
| 25.000 | kr.0.40190 | kr.10,047.50 |
| 35.000 | kr.0.38833 | kr.13,591.55 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |








