


SMAJ51CA | |
|---|---|
DigiKey Part Number | SMAJ51CALFTR-ND - Tape & Reel (TR) SMAJ51CALFCT-ND - Cut Tape (CT) SMAJ51CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.05600 | kr.10.56 |
| 100 | kr.0.77440 | kr.77.44 |
| 500 | kr.0.67840 | kr.339.20 |
| 1.000 | kr.0.59520 | kr.595.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51840 | kr.2,592.00 |
| 10.000 | kr.0.50803 | kr.5,080.30 |
| 15.000 | kr.0.45978 | kr.6,896.70 |
| 25.000 | kr.0.43301 | kr.10,825.25 |
| 35.000 | kr.0.42336 | kr.14,817.60 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |










