


SMAJ48CA | |
|---|---|
DigiKey Part Number | SMAJ48CALFTR-ND - Tape & Reel (TR) SMAJ48CALFCT-ND - Cut Tape (CT) SMAJ48CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ48CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.05400 | kr.20.54 |
| 100 | kr.1.16670 | kr.116.67 |
| 500 | kr.0.92198 | kr.460.99 |
| 1.000 | kr.0.77773 | kr.777.73 |
| 2.000 | kr.0.63325 | kr.1,266.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62093 | kr.3,104.65 |
| 10.000 | kr.0.56448 | kr.5,644.80 |
| 15.000 | kr.0.43114 | kr.6,467.10 |
| 25.000 | kr.0.40570 | kr.10,142.50 |
| 35.000 | kr.0.39200 | kr.13,720.00 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |










