


SMAJ400CA | |
|---|---|
DigiKey Part Number | SMAJ400CALFTR-ND - Tape & Reel (TR) SMAJ400CALFCT-ND - Cut Tape (CT) SMAJ400CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ400CA |
Description | TVS DIODE 400VWM 648VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.44900 | kr.34.49 |
| 100 | kr.2.22850 | kr.222.85 |
| 500 | kr.1.70306 | kr.851.53 |
| 1.000 | kr.1.53352 | kr.1,533.52 |
| 2.000 | kr.1.39084 | kr.2,781.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.03026 | kr.5,151.30 |
| 10.000 | kr.0.95065 | kr.9,506.50 |
| 15.000 | kr.0.94862 | kr.14,229.30 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


