405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ250CA

DigiKey Part Number
SMAJ250CALFTR-ND - Tape & Reel (TR)
SMAJ250CALFCT-ND - Cut Tape (CT)
SMAJ250CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ250CA
Description
TVS DIODE 250VWM 405VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ250CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
405V
Mfr
Current - Peak Pulse (10/1000µs)
1A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
250V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
279V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.57600kr.35.76
100kr.2.31350kr.231.35
500kr.1.77012kr.885.06
1.000kr.1.59502kr.1,595.02
2.000kr.1.44761kr.2,895.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07332kr.5,366.60
10.000kr.0.99617kr.9,961.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250