


SMAJ160CA | |
|---|---|
DigiKey Part Number | SMAJ160CALFTR-ND - Tape & Reel (TR) SMAJ160CALFCT-ND - Cut Tape (CT) SMAJ160CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160CA |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76000 | kr.17.60 |
| 100 | kr.1.11230 | kr.111.23 |
| 500 | kr.0.83110 | kr.415.55 |
| 1.000 | kr.0.74035 | kr.740.35 |
| 2.000 | kr.0.66387 | kr.1,327.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52282 | kr.2,614.10 |
| 10.000 | kr.0.47663 | kr.4,766.30 |
| 15.000 | kr.0.45308 | kr.6,796.20 |
| 25.000 | kr.0.42662 | kr.10,665.50 |
| 35.000 | kr.0.41600 | kr.14,560.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |


