


SMAJ130A | |
|---|---|
DigiKey Part Number | SMAJ130ALFTR-ND - Tape & Reel (TR) SMAJ130ALFCT-ND - Cut Tape (CT) SMAJ130ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130A |
Description | TVS DIODE 130VWM 209VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.88300 | kr.18.83 |
| 100 | kr.1.19000 | kr.119.00 |
| 500 | kr.0.88924 | kr.444.62 |
| 1.000 | kr.0.79212 | kr.792.12 |
| 2.000 | kr.0.71024 | kr.1,420.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51791 | kr.2,589.55 |
| 10.000 | kr.0.47216 | kr.4,721.60 |
| 15.000 | kr.0.44883 | kr.6,732.45 |
| 25.000 | kr.0.42262 | kr.10,565.50 |
| 35.000 | kr.0.41210 | kr.14,423.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

