93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L58A

DigiKey Part Number
18-SMA6L58ATR-ND - Tape & Reel (TR)
18-SMA6L58ACT-ND - Cut Tape (CT)
18-SMA6L58ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6L58A
Description
TVS DIODE 58VWM 93.6VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
SMA6L58A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.08600kr.20.86
100kr.1.32380kr.132.38
500kr.0.99298kr.496.49
1.000kr.0.88608kr.886.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62506kr.1,875.18
6.000kr.0.56791kr.3,407.46
9.000kr.0.53877kr.4,848.93
15.000kr.0.50603kr.7,590.45
21.000kr.0.48663kr.10,219.23
30.000kr.0.47550kr.14,265.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500