Similar

SMA6L48A | |
|---|---|
DigiKey Part Number | SMA6L48A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6L48A |
Description | TVS DIODE 48VWM 77.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L48A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69450 | kr.2,083.50 |
| 6.000 | kr.0.63101 | kr.3,786.06 |
| 9.000 | kr.0.59864 | kr.5,387.76 |
| 15.000 | kr.0.58582 | kr.8,787.30 |
| Unit Price without VAT: | kr.0.69450 |
|---|---|
| Unit Price with VAT: | kr.0.86813 |


