
SMA6L28A | |
|---|---|
DigiKey Part Number | 18-SMA6L28ATR-ND - Tape & Reel (TR) 18-SMA6L28ACT-ND - Cut Tape (CT) 18-SMA6L28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L28A |
Description | TVS DIODE 28VWM 45.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L28A Models |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 13.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.08600 | kr.20.86 |
| 100 | kr.1.32380 | kr.132.38 |
| 500 | kr.0.99298 | kr.496.49 |
| 1.000 | kr.0.88608 | kr.886.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62506 | kr.1,875.18 |
| 6.000 | kr.0.56791 | kr.3,407.46 |
| 9.000 | kr.0.53877 | kr.4,848.93 |
| 15.000 | kr.0.50603 | kr.7,590.45 |
| 21.000 | kr.0.48663 | kr.10,219.23 |
| 30.000 | kr.0.47550 | kr.14,265.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

