32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6L20A

DigiKey Part Number
SMA6L20A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6L20A
Description
TVS DIODE 20VWM 32.4VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.4V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
SMA6L20A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69450kr.2,083.50
6.000kr.0.63101kr.3,786.06
9.000kr.0.59864kr.5,387.76
15.000kr.0.58582kr.8,787.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.69450
Unit Price with VAT:kr.0.86813