


SMA6J28CA | |
|---|---|
DigiKey Part Number | 18-SMA6J28CATR-ND - Tape & Reel (TR) 18-SMA6J28CACT-ND - Cut Tape (CT) 18-SMA6J28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.4V |
Mfr | Current - Peak Pulse (10/1000µs) 13.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6J28CA-Q | Bourns Inc. | 8.896 | 118-SMA6J28CA-QCT-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75200 | kr.27.52 |
| 100 | kr.1.76190 | kr.176.19 |
| 500 | kr.1.33496 | kr.667.48 |
| 1.000 | kr.1.19706 | kr.1,197.06 |
| 2.000 | kr.1.08097 | kr.2,161.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79603 | kr.3,980.15 |
| 10.000 | kr.0.73122 | kr.7,312.20 |
| 15.000 | kr.0.69820 | kr.10,473.00 |
| 25.000 | kr.0.69582 | kr.17,395.50 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

