
SM8S18A | |
|---|---|
DigiKey Part Number | 18-SM8S18ATR-ND - Tape & Reel (TR) 18-SM8S18ACT-ND - Cut Tape (CT) 18-SM8S18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S18A |
Description | TVS DIODE 18VWM 29.2VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 240A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 240A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case Nonstandard SMD |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.16.87700 | kr.168.77 |
| 100 | kr.11.81840 | kr.1,181.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.72326 | kr.3,861.63 |
| 1.000 | kr.7.52875 | kr.7,528.75 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |


