

SM103J1K-TR | |
|---|---|
DigiKey Part Number | 5666-SM103J1K-TR-ND - Tape & Reel (TR) 5666-SM103J1K-TRCT-ND - Cut Tape (CT) 5666-SM103J1K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM103J1K-TR |
Description | THERMISTOR NTC 10KOHM 3892K MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-213AC, MINI-MELF, SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | SM103J1K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 220°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 5 | kr.3.12400 | kr.15.62 |
| 10 | kr.2.96300 | kr.29.63 |
| 25 | kr.2.76240 | kr.69.06 |
| 50 | kr.2.62780 | kr.131.39 |
| 100 | kr.2.50370 | kr.250.37 |
| 500 | kr.2.25472 | kr.1,127.36 |
| 1.000 | kr.1.94458 | kr.1,944.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.92389 | kr.4,809.73 |
| 5.000 | kr.1.89751 | kr.9,487.55 |
| 7.500 | kr.1.88084 | kr.14,106.30 |
| 12.500 | kr.1.84354 | kr.23,044.25 |
| 17.500 | kr.1.83898 | kr.32,182.15 |
| 25.000 | kr.1.81484 | kr.45,371.00 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |











