


SLVU2.8HTG | |
|---|---|
DigiKey Part Number | F4207TR-ND - Tape & Reel (TR) F4207CT-ND - Cut Tape (CT) F4207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8HTG |
Description | TVS DIODE 2.8VWM 15VC SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SLVU2.8HTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.03000 | kr.5.03 |
| 10 | kr.3.90200 | kr.39.02 |
| 100 | kr.3.37340 | kr.337.34 |
| 500 | kr.3.10864 | kr.1,554.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62322 | kr.7,869.66 |
| 6.000 | kr.2.53969 | kr.15,238.14 |
| Unit Price without VAT: | kr.5.03000 |
|---|---|
| Unit Price with VAT: | kr.6.28750 |




