96.8V Clamp 52.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 52.7A Ipp Tvs Diode Through Hole P600

SLD60-018-B

DigiKey Part Number
SLD60-018-B-ND
Manufacturer
Manufacturer Product Number
SLD60-018-B
Description
TVS DIODE 60VWM 96.8VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96.8V Clamp 52.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD60-018-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
68.4V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
52.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.53000kr.19.53
10kr.12.71200kr.127.12
100kr.8.85380kr.885.38
500kr.7.20440kr.3,602.20
1.000kr.6.93438kr.6,934.38
Manufacturers Standard Package
Unit Price without VAT:kr.19.53000
Unit Price with VAT:kr.24.41250