
SLD5S26A | |
|---|---|
DigiKey Part Number | 18-SLD5S26ATR-ND - Tape & Reel (TR) 18-SLD5S26ACT-ND - Cut Tape (CT) 18-SLD5S26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S26A |
Description | TVS DIODE 26VWM 42.1VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 86A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 86A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case Nonstandard SMD |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S26AH | Eaton - Electronics Division | 0 | 283-SM8S26AHTR-ND | kr.10.66111 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.02000 | kr.26.02 |
| 10 | kr.17.06300 | kr.170.63 |
| 100 | kr.11.94890 | kr.1,194.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.13814 | kr.4,069.07 |
| 1.000 | kr.7.99250 | kr.7,992.50 |
| Unit Price without VAT: | kr.26.02000 |
|---|---|
| Unit Price with VAT: | kr.32.52500 |


