

SLD54U-017 | |
|---|---|
DigiKey Part Number | SLD54U-017-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLD54U-017 |
Description | TVS DIODE 54VWM 87.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 58.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.6A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 54V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.97079 | kr.7,176.63 |
| Unit Price without VAT: | kr.8.97079 |
|---|---|
| Unit Price with VAT: | kr.11.21349 |

