SLD51U-017 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.118
Unit Price: kr.16.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.84.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 782
Unit Price: kr.21.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.6.39688
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 140
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 186
Unit Price: kr.11.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.5.27608
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.4.79520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.10.24000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.91200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.38.91200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.115.39260
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15KPA180A

SLD51U-017

DigiKey Part Number
SLD51U-017-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLD51U-017
Description
TVS DIODE 51VWM 82.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.4V Clamp 61.9A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
61.9A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.7.00000kr.5,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.00000
Unit Price with VAT:kr.8.75000