Similar
Similar
Similar
Similar
Similar
Similar
Similar


SLD30U-017-B | |
|---|---|
DigiKey Part Number | SLD30U-017-B-ND |
Manufacturer | |
Manufacturer Product Number | SLD30U-017-B |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD30U-017-B Models |
Category | Current - Peak Pulse (10/1000µs) 105.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP30A | Littelfuse Inc. | 3.907 | 5KP30ALFCT-ND | kr.22.51000 | Similar |
| 5KP30A-B | Littelfuse Inc. | 19 | 5KP30A-B-ND | kr.18.77000 | Similar |
| SA30A | Littelfuse Inc. | 0 | SA30ALFCT-ND | kr.4.06000 | Similar |
| 15KPA30A/B | YAGEO | 504 | 13-15KPA30A/BCT-ND | kr.56.68000 | Similar |
| 15KPA30A/TR13 | YAGEO | 0 | 13-15KPA30A/TR13TR-ND | kr.28.02651 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.10.34830 | kr.1,034.83 |
| Unit Price without VAT: | kr.10.34830 |
|---|---|
| Unit Price with VAT: | kr.12.93538 |







